Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

VO610A-3X008T | |
|---|---|
DigiKey Part Number | VO610A-3X008T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO610A-3X008T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X008T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,54909 zł | 1 098,18 zł |
| 4 000 | 0,51557 zł | 2 062,28 zł |
| 6 000 | 0,49837 zł | 2 990,22 zł |
| 10 000 | 0,47892 zł | 4 789,20 zł |
| 14 000 | 0,46736 zł | 6 543,04 zł |
| 20 000 | 0,45607 zł | 9 121,40 zł |
| 50 000 | 0,43115 zł | 21 557,50 zł |
| Unit Price without VAT: | 0,54909 zł |
|---|---|
| Unit Price with VAT: | 0,67538 zł |






