
VO610A-3X009T | |
|---|---|
DigiKey Part Number | VO610A-3X009TTR-ND - Tape & Reel (TR) VO610A-3X009TCT-ND - Cut Tape (CT) VO610A-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-3X009T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1013 | Vishay Semiconductor Opto Division | 14 187 | TCLT1013CT-ND | 3,05000 zł | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | 1,97000 zł | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 2 208 | SFH615A-3XSMCT-ND | 2,01000 zł | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | 0,94870 zł | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2 272 | 58-SFH615A-4XSMT&RCT-ND | 2,01000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,18900 zł | 11,89 zł |
| 100 | 0,84960 zł | 84,96 zł |
| 500 | 0,69712 zł | 348,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64688 zł | 646,88 zł |
| 2 000 | 0,60415 zł | 1 208,30 zł |
| 3 000 | 0,58221 zł | 1 746,63 zł |
| 5 000 | 0,55740 zł | 2 787,00 zł |
| 7 000 | 0,54262 zł | 3 798,34 zł |
| 10 000 | 0,52820 zł | 5 282,00 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

