VLMS322T2V1-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 19 276
Unit Price: 2,91000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 21 230
Unit Price: 2,94000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 14 541
Unit Price: 2,91000 zł
Datasheet
Red 630nm LED Indication - Discrete 2.1V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS322T2V1-GS08

DigiKey Part Number
VLMS322T2V1-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMS322T2V1-GS08
Description
LED RED 4PLCC SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.1V 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
4-PLCC
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMJ-A401-T40M1Broadcom Limited19 276516-HSMJ-A401-T40M1CT-ND2,91000 złSimilar
HSMJ-A401-U40M1Broadcom Limited21 230516-HSMJ-A401-U40M1CT-ND2,94000 złSimilar
HSMZ-A400-V30M1Broadcom Limited14 541516-HSMZ-A400-V30M1CT-ND2,91000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes