
HSMJ-A401-U40M1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A401-U40M1TR-ND - Tape & Reel (TR) 516-HSMJ-A401-U40M1CT-ND - Cut Tape (CT) 516-HSMJ-A401-U40M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A401-U40M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,55100 zł | 15,51 zł |
| 100 | 1,12180 zł | 112,18 zł |
| 500 | 0,92858 zł | 464,29 zł |
| 1 000 | 0,86513 zł | 865,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,81120 zł | 1 622,40 zł |
| 4 000 | 0,76540 zł | 3 061,60 zł |
| 6 000 | 0,74191 zł | 4 451,46 zł |
| 10 000 | 0,71538 zł | 7 153,80 zł |
| 14 000 | 0,69960 zł | 9 794,40 zł |
| 20 000 | 0,68421 zł | 13 684,20 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

