



LH1544AB | |
|---|---|
DigiKey Part Number | LH1544AB-ND |
Manufacturer | |
Manufacturer Product Number | LH1544AB |
Description | SSR RELAY SPST-NO 40MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
EDA/CAD Models | LH1544AB Models |
Category | Voltage - Input 1.19VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 40 mA |
Packaging Tube | On-State Resistance (Max) 110 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Base Product Number |
Output Type AC, DC |




