



AQW227N | |
|---|---|
DigiKey Part Number | 255-1973-ND |
Manufacturer | |
Manufacturer Product Number | AQW227N |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,80000 zł | 29,80 zł |
| 10 | 26,56100 zł | 265,61 zł |
| 25 | 25,36560 zł | 634,14 zł |
| 50 | 24,49580 zł | 1 224,79 zł |
| 100 | 23,65510 zł | 2 365,51 zł |
| 250 | 22,58728 zł | 5 646,82 zł |
| 500 | 21,81102 zł | 10 905,51 zł |
| 1 000 | 21,06105 zł | 21 061,05 zł |
| Unit Price without VAT: | 29,80000 zł |
|---|---|
| Unit Price with VAT: | 36,65400 zł |

