CNY117F-4X001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,95957 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 89
Unit Price: 2,41000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,95957 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 578
Unit Price: 2,69000 zł
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 840
Unit Price: 2,98000 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,80963 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 64
Unit Price: 2,19000 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,80963 zł
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1 033
Unit Price: 2,19000 zł
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117F-4X001

DigiKey Part Number
CNY117F-4X001-ND
Manufacturer
Manufacturer Product Number
CNY117F-4X001
Description
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY117F-4Vishay Semiconductor Opto Division0CNY117F-4-ND0,95957 złParametric Equivalent
CNY17F-4Vishay Semiconductor Opto Division89751-1272-5-ND2,41000 złParametric Equivalent
CNY17F-4X001Vishay Semiconductor Opto Division0CNY17F-4X001-ND0,95957 złParametric Equivalent
CNY17F-4X006Vishay Semiconductor Opto Division578CNY17F-4X006-ND2,69000 złParametric Equivalent
CNY17F-4X016Vishay Semiconductor Opto Division1 840CNY17F-4X016-ND2,98000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
2 0001,28835 zł2 576,70 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28835 zł
Unit Price with VAT:1,58467 zł