
CNY17F-4X006 | |
|---|---|
DigiKey Part Number | CNY17F-4X006-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-4X006 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-4X006 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-4X016 | Vishay Semiconductor Opto Division | 1 840 | CNY17F-4X016-ND | 2,98000 zł | Parametric Equivalent |
| CNY17F-1XG | Isocom Components 2004 LTD | 45 | 58-CNY17F-1XG-ND | 2,37000 zł | Similar |
| CNY17F-2XG | Isocom Components 2004 LTD | 997 | 58-CNY17F-2XG-ND | 2,37000 zł | Similar |
| CNY17F-3M | LITEON | 5 200 | 160-CNY17F-3M-ND | 1,72000 zł | Similar |
| CNY17F-3XG | Isocom Components 2004 LTD | 791 | 58-CNY17F-3XG-ND | 2,37000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 50 | 1,49100 zł | 74,55 zł |
| 100 | 1,36380 zł | 136,38 zł |
| 500 | 1,13612 zł | 568,06 zł |
| 1 000 | 1,06144 zł | 1 061,44 zł |
| 2 000 | 0,99796 zł | 1 995,92 zł |
| 5 000 | 0,92857 zł | 4 642,85 zł |
| 10 000 | 0,88531 zł | 8 853,10 zł |
| 25 000 | 0,83813 zł | 20 953,25 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

