ZPY62-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23 030
Unit Price: 2,80000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,19276 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,55270 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,74527 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,87265 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,85301 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,85301 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,94447 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,94445 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,05007 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,10978 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,58009 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,74528 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,87265 zł
Datasheet
Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY62-TR

DigiKey Part Number
ZPY62-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZPY62-TR
Description
DIODE ZENER 62V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,42731 zł10 682,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,42731 zł
Unit Price with VAT:0,52559 zł