
1N4759A-TAP | |
|---|---|
DigiKey Part Number | 1N4759A-TAPGICT-ND - Cut Tape (CT) 1N4759A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4759A-TAP |
Description | DIODE ZENER 62V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 zł | 2,64 zł |
| 10 | 1,63200 zł | 16,32 zł |
| 100 | 1,05100 zł | 105,10 zł |
| 500 | 0,79942 zł | 399,71 zł |
| 1 000 | 0,71820 zł | 718,20 zł |
| 2 000 | 0,64984 zł | 1 299,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57578 zł | 2 878,90 zł |
| 10 000 | 0,53000 zł | 5 300,00 zł |
| 15 000 | 0,50668 zł | 7 600,20 zł |
| 25 000 | 0,48047 zł | 12 011,75 zł |
| 35 000 | 0,46496 zł | 16 273,60 zł |
| 50 000 | 0,46405 zł | 23 202,50 zł |
| Unit Price without VAT: | 2,64000 zł |
|---|---|
| Unit Price with VAT: | 3,24720 zł |



