Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZPY5V1-TR | |
|---|---|
DigiKey Part Number | ZPY5V1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY5V1-TR |
Description | DIODE ZENER 5.1V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±6% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 700 mV |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±6% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPY5V1-TAP | Vishay General Semiconductor - Diodes Division | 18 463 | ZPY5V1-TAPGICT-ND | 2,91000 zł | Parametric Equivalent |
| 1N4733A | onsemi | 39 291 | 1N4733AFS-ND | 0,93000 zł | Similar |
| 1N4733A-T50A | onsemi | 5 172 | 488-1N4733A-T50ACT-ND | 1,01000 zł | Similar |
| 1N4733A-T50R | onsemi | 0 | 1N4733A-T50RTR-ND | 0,00000 zł | Similar |
| 1N4733ATR | onsemi | 37 483 | 1N4733AFSCT-ND | 1,01000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,52644 zł | 13 161,00 zł |
| Unit Price without VAT: | 0,52644 zł |
|---|---|
| Unit Price with VAT: | 0,64752 zł |




