ZMYB8V2-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9 296
Unit Price: 2,55000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9 639
Unit Price: 2,59000 zł
Datasheet
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMYB8V2-GS18

DigiKey Part Number
ZMYB8V2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMYB8V2-GS18
Description
DIODE ZENER 8.2V 1W DO213AB
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
2 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZM4738A-GS08Vishay General Semiconductor - Diodes Division9 296ZM4738A-GS08CT-ND2,55000 złDirect
ZMY8V2-GS18Vishay General Semiconductor - Diodes Division9 639ZMY8V2-GS18GICT-ND2,59000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes