
ZMY8V2-GS18 | |
|---|---|
DigiKey Part Number | ZMY8V2-GS18GITR-ND - Tape & Reel (TR) ZMY8V2-GS18GICT-ND - Cut Tape (CT) ZMY8V2-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY8V2-GS18 |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,59400 zł | 15,94 zł |
| 100 | 1,02190 zł | 102,19 zł |
| 500 | 0,77482 zł | 387,41 zł |
| 1 000 | 0,69514 zł | 695,14 zł |
| 2 000 | 0,62800 zł | 1 256,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55527 zł | 2 776,35 zł |
| 10 000 | 0,51030 zł | 5 103,00 zł |
| 15 000 | 0,48738 zł | 7 310,70 zł |
| 25 000 | 0,46163 zł | 11 540,75 zł |
| 35 000 | 0,44639 zł | 15 623,65 zł |
| 50 000 | 0,43158 zł | 21 579,00 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

