ZM4738A-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 258
Unit Price: 2,55000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM4738A-GS18

DigiKey Part Number
ZM4738A-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZM4738A-GS18
Description
DIODE ZENER 8.2V 1W DO213AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
4.5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMY8V2-GS08Vishay General Semiconductor - Diodes Division1 258ZMY8V2-GS08GICT-ND2,55000 złDirect
ZMYB8V2-GS18Vishay General Semiconductor - Diodes Division0ZMYB8V2-GS18-ND0,00000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50100 zł5 010,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50100 zł
Unit Price with VAT:0,61623 zł