VS-MBR4045CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 13,68000 zł
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 8,29000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,46603 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26 167
Unit Price: 3,62672 zł
Datasheet

Similar


onsemi
In Stock: 1 777
Unit Price: 10,88000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,26580 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 491
Unit Price: 9,95000 zł
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR4045CTPBF

DigiKey Part Number
MBR4045CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-MBR4045CTPBF
Description
DIODE ARR SCHOTT 45V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-MBR4045CTPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBR4045CT-M3Vishay General Semiconductor - Diodes Division0VS-MBR4045CT-M3-ND13,68000 złDirect
MBR4045CTSMC Diode Solutions01655-1075-ND8,29000 złDirect
DSB60C45PBIXYS0DSB60C45PB-ND6,46603 złSimilar
MBR20L45CTGRochester Electronics, LLC26 1672156-MBR20L45CTG-OS-ND3,62672 złSimilar
MBR2545CTGonsemi1 777MBR2545CTGOS-ND10,88000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes