
VS-MBR4045CT-M3 | |
|---|---|
DigiKey Part Number | VS-MBR4045CT-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR4045CT-M3 |
Description | DIODE ARR SCHOTT 45V 20A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 780 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 zł | 13,68 zł |
| 50 | 6,88940 zł | 344,47 zł |
| 100 | 6,23150 zł | 623,15 zł |
| 500 | 5,07790 zł | 2 538,95 zł |
| 1 000 | 4,70732 zł | 4 707,32 zł |
| 2 000 | 4,39582 zł | 8 791,64 zł |
| 5 000 | 4,10025 zł | 20 501,25 zł |
| Unit Price without VAT: | 13,68000 zł |
|---|---|
| Unit Price with VAT: | 16,82640 zł |

