MFR Recommended

VS-GP300TD60S | |
|---|---|
DigiKey Part Number | VS-GP300TD60S-ND |
Manufacturer | |
Manufacturer Product Number | VS-GP300TD60S |
Description | IGBT MODULE 600V 580A INT-A-PAK |
Customer Reference | |
Detailed Description | IGBT Module PT, Trench Half Bridge 600 V 580 A 1136 W Chassis Mount Dual INT-A-PAK |
Category | Vce(on) (Max) @ Vge, Ic 1.45V @ 15V, 300A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 150 µA |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type PT, Trench | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Dual INT-A-PAK (3 + 8) |
Current - Collector (Ic) (Max) 580 A | Supplier Device Package Dual INT-A-PAK |
Power - Max 1136 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT300TD60S | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-GT300TD60S-ND | 701,39083 zł | MFR Recommended |

