
VS-GT300TD60S | |
|---|---|
DigiKey Part Number | 112-VS-GT300TD60S-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT300TD60S |
Description | IGBT MODULE 600V 466A INT-A-PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 600 V 466 A 882 W Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.47V @ 15V, 300A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 200 µA |
Series | Input Capacitance (Cies) @ Vce 24.2 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 466 A | Supplier Device Package INT-A-PAK |
Power - Max 882 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 701,39083 zł | 8 416,69 zł |
| Unit Price without VAT: | 701,39083 zł |
|---|---|
| Unit Price with VAT: | 862,71072 zł |

