VS-8ETU04STRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 925
Unit Price: 9,12000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 109
Unit Price: 9,12000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Diode 400 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETU04STRR-M3

DigiKey Part Number
VS-8ETU04STRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8ETU04STRR-M3
Description
DIODE STANDARD 400V 8A TO263AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 400 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETU04S-M3Vishay General Semiconductor - Diodes Division925VS-8ETU04S-M3GI-ND9,12000 złParametric Equivalent
VS-8ETU04STRL-M3Vishay General Semiconductor - Diodes Division109112-VS-8ETU04STRL-M3CT-ND9,12000 złParametric Equivalent
VS-8ETU04STRLPBFVishay General Semiconductor - Diodes Division0VS-8ETU04STRLPBFGITR-ND0,00000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,36320 zł18 905,60 zł
Unit Price without VAT:2,36320 zł
Unit Price with VAT:2,90674 zł