VS-8ETU04STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 109
Unit Price: 9,12000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 32 657
Unit Price: 8,98000 zł
Datasheet
Diode 400 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8ETU04STRLPBF

DigiKey Part Number
VS-8ETU04STRLPBFGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8ETU04STRLPBF
Description
DIODE STANDARD 400V 8A TO263AB
Customer Reference
Detailed Description
Diode 400 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8ETU04STRL-M3Vishay General Semiconductor - Diodes Division109112-VS-8ETU04STRL-M3CT-ND9,12000 złDirect
STTH20R04G-TRSTMicroelectronics32 657497-7589-1-ND8,98000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types