VS-15ETX06STRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 026
Unit Price: 11,31000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,01023 zł
Datasheet
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETX06STRL-M3

DigiKey Part Number
VS-15ETX06STRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-15ETX06STRL-M3
Description
DIODE STANDARD 600V 15A TO263AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
32 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15ETX06S-M3Vishay General Semiconductor - Diodes Division7 026112-VS-15ETX06S-M3-ND11,31000 złParametric Equivalent
VS-15ETX06STRR-M3Vishay General Semiconductor - Diodes Division0VS-15ETX06STRR-M3-ND4,01023 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,91623 zł31 329,84 zł
Unit Price without VAT:3,91623 zł
Unit Price with VAT:4,81696 zł