
VS-15ETX06S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15ETX06S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETX06S-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 32 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 zł | 11,31 zł |
| 50 | 5,61740 zł | 280,87 zł |
| 100 | 5,06300 zł | 506,30 zł |
| 500 | 4,09042 zł | 2 045,21 zł |
| 1 000 | 3,77784 zł | 3 777,84 zł |
| 2 000 | 3,51513 zł | 7 030,26 zł |
| 5 000 | 3,23099 zł | 16 154,95 zł |
| 10 000 | 3,17157 zł | 31 715,70 zł |
| Unit Price without VAT: | 11,31000 zł |
|---|---|
| Unit Price with VAT: | 13,91130 zł |

