VS-15ETX06STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,91623 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8,84661 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 24,67000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 394
Unit Price: 7,40000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 912
Unit Price: 8,87000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 893
Unit Price: 6,03000 zł
Datasheet
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETX06STRLPBF

DigiKey Part Number
VS-15ETX06STRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-15ETX06STRLPBF
Description
DIODE STANDARD 600V 15A TO263AB
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
22 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 15 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15ETX06STRL-M3Vishay General Semiconductor - Diodes Division0VS-15ETX06STRL-M3-ND3,91623 złDirect
DSEI19-06AS-TRLIXYS0DSEI19-06AS-TRL-ND8,84661 złSimilar
DSEI36-06AS-TUBIXYS0DSEI36-06AS-TUB-ND24,67000 złSimilar
STTH12R06GSTMicroelectronics1 394497-3814-5-ND7,40000 złSimilar
STTH15L06G-TRSTMicroelectronics912497-15674-1-ND8,87000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types