Diode 200 V 2.3A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5PA22HM3/I

DigiKey Part Number
112-V5PA22HM3/ITR-ND - Tape & Reel (TR)
112-V5PA22HM3/ICT-ND - Cut Tape (CT)
112-V5PA22HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5PA22HM3/I
Description
DIODE SCHOTTKY 200V 2.3A DO221BC
Customer Reference
Detailed Description
Diode 200 V 2.3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Mfr
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2.3A
Supplier Device Package
DO-221BC (SMPA)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V5PA22HM3_A/IVishay General Semiconductor - Diodes Division0112-V5PA22HM3_A/ITR-ND1,01362 złMFR Recommended
In-Stock: 12 730
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,68243 zł9 554,02 zł
28 0000,65308 zł18 286,24 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,63000 zł3,63 zł
102,25100 zł22,51 zł
1001,46500 zł146,50 zł
5001,12586 zł562,93 zł
1 0001,01652 zł1 016,52 zł
2 0000,92449 zł1 848,98 zł
5 0000,82486 zł4 124,30 zł
Digi-Reel®
QuantityUnit PriceExt Price
13,34000 zł3,34 zł
102,08600 zł20,86 zł
1001,35660 zł135,66 zł
5001,04248 zł521,24 zł
1 0000,94122 zł941,22 zł
2 0000,85601 zł1 712,02 zł
5 0000,76376 zł3 818,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:3,34000 zł
Unit Price with VAT:4,10820 zł