
V5PA22HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V5PA22HM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V5PA22HM3_A/I |
Description | DIODE SCHOTTKY 200V 2.3A DO221BC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Series | Capacitance @ Vr, F 240pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2.3A | Supplier Device Package DO-221BC (SMPA) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,01362 zł | 14 190,68 zł |
| Unit Price without VAT: | 1,01362 zł |
|---|---|
| Unit Price with VAT: | 1,24675 zł |

