Similar
Similar

V20120SHM3/4W | |
|---|---|
DigiKey Part Number | V20120SHM3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V20120SHM3/4W |
Description | DIODE SCHOTTKY 120V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V20120SHM3/4W Models |
Category | Current - Reverse Leakage @ Vr 300 µA @ 120 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.12 V @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW12HM3/I | Vishay General Semiconductor - Diodes Division | 0 | V20PW12HM3/IGITR-ND | 2,02392 zł | Similar |
| STPS20SM120ST | STMicroelectronics | 1 490 | 497-15563-5-ND | 6,54000 zł | Similar |



