V10P45-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 9 973
Unit Price: 7,07000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 829
Unit Price: 4,96000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 870
Unit Price: 5,71000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 6 930
Unit Price: 4,96000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 990
Unit Price: 5,17000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,03000 zł
Datasheet
Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
TO-277A

V10P45-M3/87A

DigiKey Part Number
V10P45-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10P45-M3/87A
Description
DIODE SCHOTTKY 45V 4.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
4.4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
570 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST1045SLittelfuse Inc.9 973F7420CT-ND7,07000 złSimilar
SBR1045SP5-13Diodes Incorporated82931-SBR1045SP5-13CT-ND4,96000 złSimilar
SBR1045SP5Q-13Diodes Incorporated4 87031-SBR1045SP5Q-13CT-ND5,71000 złSimilar
SBR10A45SP5-13Diodes Incorporated6 930SBR10A45SP5-13DICT-ND4,96000 złSimilar
SBR10A45SP5Q-13Diodes Incorporated4 99031-SBR10A45SP5Q-13CT-ND5,17000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5001,38522 zł9 003,93 zł
Manufacturers Standard Package
Unit Price without VAT:1,38522 zł
Unit Price with VAT:1,70382 zł