
SBR10A45SP5Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR10A45SP5Q-13TR-ND - Tape & Reel (TR) 31-SBR10A45SP5Q-13CT-ND - Cut Tape (CT) 31-SBR10A45SP5Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10A45SP5Q-13 |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 45 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1045S-A | Littelfuse Inc. | 50 | F10090CT-ND | 6,75000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 3,25700 zł | 32,57 zł |
| 100 | 2,15520 zł | 215,52 zł |
| 500 | 1,68142 zł | 840,71 zł |
| 1 000 | 1,52889 zł | 1 528,89 zł |
| 2 000 | 1,40056 zł | 2 801,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,26166 zł | 6 308,30 zł |
| 10 000 | 1,17585 zł | 11 758,50 zł |
| 15 000 | 1,13215 zł | 16 982,25 zł |
| 25 000 | 1,08307 zł | 27 076,75 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |

