Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ75CA/57T | |
|---|---|
DigiKey Part Number | SMCJ75CA/57TGI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA/57T |
Description | TVS DIODE 75VWM 121VC DO214AB |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ75CA/57T Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ75CA-HR | Littelfuse Inc. | 0 | SMCJ75CA-HR-ND | 63,86956 zł | Upgrade |
| 5.0SMDJ75CA | Littelfuse Inc. | 160 | F10860CT-ND | 8,87000 zł | Similar |
| 5.0SMDJ75CA-T7 | Littelfuse Inc. | 230 | 5.0SMDJ75CA-T7CT-ND | 8,87000 zł | Similar |
| SMCJ70CA-TR | STMicroelectronics | 10 457 | 497-15790-1-ND | 3,63000 zł | Similar |
| SMCJ75CA | Taiwan Semiconductor Corporation | 0 | SMCJ75CAFSCT-ND | 3,77000 zł | Similar |






