Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ43CHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ43CHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43CHE3/9AT |
Description | TVS DIODE 43VWM 76.7VC DO214AB |
Customer Reference | |
Detailed Description | 76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 76.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ43CE3/TR13 | Microchip Technology | 0 | SMCJ43CE3/TR13-ND | 2,26723 zł | Direct |
| 5.0SMDJ43CA | Littelfuse Inc. | 3 445 | F10854CT-ND | 8,87000 zł | Similar |
| SMCJ43CA | Bourns Inc. | 566 | SMCJ43CABCT-ND | 3,91000 zł | Similar |
| SMCJ43CA | Littelfuse Inc. | 10 097 | SMCJ43CALCT-ND | 3,48000 zł | Similar |
| SMCJ43CA-13-F | Diodes Incorporated | 1 801 | SMCJ43CA-FDICT-ND | 6,32000 zł | Similar |





