SMCJ160-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,82284 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 448
Unit Price: 10,16000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,10134 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 307
Unit Price: 6,07000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,86534 zł
Datasheet
287V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
287V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ160-E3/9AT

DigiKey Part Number
SMCJ160-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160-E3/9AT
Description
TVS DIODE 160VWM 287VC DO214AB
Customer Reference
Detailed Description
287V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
287V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ160A-E3/9ATVishay General Semiconductor - Diodes Division0SMCJ160A-E3/9AT-ND0,82284 złDirect
5.0SMDJ160ALittelfuse Inc.9 4485.0SMDJ160ACT-ND10,16000 złSimilar
SMCJ160AE3/TR13Microchip Technology0SMCJ160AE3/TR13-ND2,10134 złSimilar
SMDJ160ALittelfuse Inc.307SMDJ160ACT-ND6,07000 złSimilar
SMDJ160A-T7Littelfuse Inc.0SMDJ160A-T7-ND1,86534 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types