Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ15C-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ15C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ15C-E3/9AT |
Description | TVS DIODE 15VWM 26.9VC DO214AB |
Customer Reference | |
Detailed Description | 26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ15CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 4 051 | SMCJ15CA-E3/9ATGICT-ND | 3,91000 zł | Direct |
| SMCJ15CE3/TR13 | Microchip Technology | 0 | SMCJ15CE3/TR13-ND | 2,26723 zł | Direct |
| 5.0SMDJ15CA | Littelfuse Inc. | 116 | 5.0SMDJ15CACT-ND | 8,87000 zł | Similar |
| SMCJ15CA | Littelfuse Inc. | 33 545 | SMCJ15CALFCT-ND | 3,48000 zł | Similar |
| SMCJ15CA | Taiwan Semiconductor Corporation | 11 568 | SMCJ15CAFSCT-ND | 3,77000 zł | Similar |









