Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMAJ30CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ30CAHE3/5AGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ30CAHE3/5A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA-E3/61 | Vishay General Semiconductor - Diodes Division | 16 612 | SMAJ30CA-E3/61GICT-ND | 1,83000 zł | Direct |
| SMAJ30CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ30CA-M3/5A-ND | 0,43299 zł | Direct |
| SMAJ30CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 3 285 | 112-SMAJ30CAHE3_A/ICT-ND | 2,80000 zł | Direct |
| SMAJ30CA | Littelfuse Inc. | 83 778 | SMAJ30CALFCT-ND | 1,72000 zł | Direct |
| SMAJ30CA | Bourns Inc. | 129 299 | SMAJ30CABCT-ND | 2,08000 zł | Direct |






