Direct
Similar
Similar

SMA5J16C-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J16C-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J16C-E3/61 |
Description | TVS DIODE 16VWM 28.8VC DO214AC |
Customer Reference | |
Detailed Description | 28.8V Clamp 17.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J16CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J16CA-E3/61-ND | 0,60206 zł | Direct |
| SMAJ16CA | Bourns Inc. | 21 181 | SMAJ16CABCT-ND | 2,08000 zł | Similar |
| SMAJ16CA | Littelfuse Inc. | 2 903 | SMAJ16CALFCT-ND | 1,72000 zł | Similar |
| SMAJ16CE3/TR13 | Microchip Technology | 0 | SMAJ16CE3/TR13-ND | 0,66358 zł | Similar |
| TV04A160JB-G | Comchip Technology | 0 | TV04A160JB-G-ND | 0,39376 zł | Similar |




