Similar
Direct

SBL10L30-E3/45 | |
|---|---|
DigiKey Part Number | SBL10L30-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL10L30-E3/45 |
Description | DIODE SCHOTTKY 30V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 30 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P45-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V10P45-M3/87A-ND | 1,38522 zł | Similar |
| STPS10L25D | STMicroelectronics | 2 436 | 497-2738-5-ND | 6,00000 zł | Direct |



