RS1PGHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,45842 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60441 zł
Datasheet
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1PGHM3_A/H

DigiKey Part Number
RS1PGHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1PGHM3_A/H
Description
DIODE STANDARD 400V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Series
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1PG-M3/84AVishay General Semiconductor - Diodes Division0RS1PG-M3/84AGICT-ND1,11000 złParametric Equivalent
RS1PG-M3/85AVishay General Semiconductor - Diodes Division0RS1PG-M3/85A-ND0,45842 złParametric Equivalent
RS1PGHM3/84AVishay General Semiconductor - Diodes Division0RS1PGHM3/84A-ND0,00000 złParametric Equivalent
RS1PGHM3/85AVishay General Semiconductor - Diodes Division0RS1PGHM3/85A-ND0,00000 złParametric Equivalent
RS1PGHM3_A/IVishay General Semiconductor - Diodes Division0RS1PGHM3_A/I-ND0,60441 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,54267 zł6 512,04 zł
Unit Price without VAT:0,54267 zł
Unit Price with VAT:0,66748 zł