Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS1PG-M3/85A | |
|---|---|
DigiKey Part Number | RS1PG-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1PG-M3/85A |
Description | DIODE STANDARD 400V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1PG-M3/84A | Vishay General Semiconductor - Diodes Division | 0 | RS1PG-M3/84AGICT-ND | 1,11000 zł | Parametric Equivalent |
| RS1PGHM3/84A | Vishay General Semiconductor - Diodes Division | 0 | RS1PGHM3/84A-ND | 0,00000 zł | Parametric Equivalent |
| RS1PGHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | RS1PGHM3/85A-ND | 0,00000 zł | Parametric Equivalent |
| RS1PGHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS1PGHM3_A/H-ND | 0,54267 zł | Parametric Equivalent |
| RS1PGHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS1PGHM3_A/I-ND | 0,60441 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45842 zł | 4 584,20 zł |
| Unit Price without VAT: | 0,45842 zł |
|---|---|
| Unit Price with VAT: | 0,56386 zł |


