
P4SMA82CAHE3/5A | |
|---|---|
DigiKey Part Number | P4SMA82CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA82CAHE3/5A |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA82CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA82CA-E3/61GICT-ND | 0,48000 zł | Direct |
| P4SMA82CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P4SMA82CAHE3_A/I-ND | 0,12803 zł | Direct |
| P4SMA82CA | Littelfuse Inc. | 1 807 | P4SMA82CACT-ND | 0,64000 zł | Similar |
| P4SMA82CA | Bourns Inc. | 0 | P4SMA82CABBTR-ND | 0,08769 zł | Similar |
| SMAJ70CA | Bourns Inc. | 32 495 | SMAJ70CABCT-ND | 0,49000 zł | Similar |



