
P4SMA82CAHE3_A/I | |
|---|---|
DigiKey Part Number | P4SMA82CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA82CAHE3_A/I |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,54091 zł | 4 056,82 zł |
| 15 000 | 0,50015 zł | 7 502,25 zł |
| 22 500 | 0,47939 zł | 10 786,27 zł |
| 37 500 | 0,45872 zł | 17 202,00 zł |
| Unit Price without VAT: | 0,54091 zł |
|---|---|
| Unit Price with VAT: | 0,66532 zł |


