
P4SMA51CAHE3/5A | |
|---|---|
DigiKey Part Number | P4SMA51CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA51CAHE3/5A |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA51CA-E3/61 | Vishay General Semiconductor - Diodes Division | 3 582 | P4SMA51CA-E3/61GICT-ND | 2,01000 zł | Direct |
| P4SMA51CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P4SMA51CAHE3_A/I-ND | 0,59305 zł | Direct |
| P4SMA51CA | Littelfuse Inc. | 102 | 18-P4SMA51CACT-ND | 2,69000 zł | Similar |
| P4SMA51CA | Bourns Inc. | 0 | P4SMA51CABB-ND | 0,37050 zł | Similar |


