P4SMA51CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,35422 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94000 zł
Datasheet
Image for P4SMA51CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA51CAHE3_A/I

DigiKey Part Number
P4SMA51CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA51CAHE3_A/I
Description
TVS DIODE 43.6VWM 70.1V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA51CATaiwan Semiconductor Corporation01801-P4SMA51CATR-ND0,35422 złSimilar
SMAJ43CATaiwan Semiconductor Corporation01801-SMAJ43CACT-ND1,94000 złSimilar
SMAJ45CATaiwan Semiconductor Corporation01801-SMAJ45CACT-ND1,94000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,59305 zł4 447,88 zł
15 0000,54922 zł8 238,30 zł
22 5000,52690 zł11 855,25 zł
37 5000,51169 zł19 188,38 zł
Manufacturers Standard Package
Unit Price without VAT:0,59305 zł
Unit Price with VAT:0,72945 zł