Similar
Similar

P4SMA350A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA350A-E3/61GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA350A-E3/61 |
Description | TVS DIODE 300VWM 482VC DO214AC |
Customer Reference | |
Detailed Description | 482V Clamp 620mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 620mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA350A | Eaton - Electronics Division | 11 250 | 283-P4SMA350ACT-ND | 1,80000 zł | Similar |
| P4SMA350A | Littelfuse Inc. | 958 | F6596CT-ND | 2,76000 zł | Similar |
| SMAJ300A | Littelfuse Inc. | 195 | SMAJ300ALFCT-ND | 3,02000 zł | Similar |
| SMAJ300A | Bourns Inc. | 24 521 | SMAJ300ABBCT-ND | 3,16000 zł | Similar |
| TV04A301J-G | Comchip Technology | 0 | TV04A301J-G-ND | 0,75713 zł | Similar |




