Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5249B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5249B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5249B-E3-08 |
Description | DIODE ZENER 19V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 19 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5248BW-7-F | Diodes Incorporated | 4 500 | MMBZ5248BW-FDICT-ND | 1,22000 zł | Similar |
| CMPZ5249B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5249BTRPBFREETR-ND | 0,24803 zł | Parametric Equivalent |
| MMBZ5249BLT1G | onsemi | 29 935 | MMBZ5249BLT1GOSCT-ND | 0,61000 zł | Parametric Equivalent |
| SZMMBZ5249BLT1G | onsemi | 2 885 | SZMMBZ5249BLT1GOSCT-ND | 0,72000 zł | Parametric Equivalent |




