
SZMMBZ5249BLT1G | |
|---|---|
DigiKey Part Number | SZMMBZ5249BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5249BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5249BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5249BLT1G |
Description | DIODE ZENER 19V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5249BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,43800 zł | 4,38 zł |
| 100 | 0,27150 zł | 27,15 zł |
| 500 | 0,19770 zł | 98,85 zł |
| 1 000 | 0,17372 zł | 173,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13250 zł | 397,50 zł |
| 6 000 | 0,11817 zł | 709,02 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

