MMBZ5249B-E3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 500
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24803 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 29 935
Unit Price: 0,61000 zł
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 885
Unit Price: 0,72000 zł
Datasheet
Zener Diode 19 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5249B-E3-18

DigiKey Part Number
MMBZ5249B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5249B-E3-18
Description
DIODE ZENER 19V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 19 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
23 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5248BW-7-FDiodes Incorporated4 500MMBZ5248BW-FDICT-ND1,22000 złSimilar
CMPZ5249B TR PBFREECentral Semiconductor Corp01514-CMPZ5249BTRPBFREETR-ND0,24803 złParametric Equivalent
MMBZ5249BLT1Gonsemi29 935MMBZ5249BLT1GOSCT-ND0,61000 złParametric Equivalent
SZMMBZ5249BLT1Gonsemi2 885SZMMBZ5249BLT1GOSCT-ND0,72000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types