Similar
Similar
Similar
Similar
Similar
Similar
Similar



GBPC2508-E4/51 | |
|---|---|
DigiKey Part Number | GBPC2508-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2508-E4/51 |
Description | BRIDGE RECT 1PHASE 800V 25A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR1008-G | Comchip Technology | 0 | 641-BR1008-G-ND | 0,00000 zł | Similar |
| GBPC1508 | onsemi | 72 | GBPC1508FS-ND | 22,05000 zł | Similar |
| GBPC2508 | onsemi | 87 | GBPC2508FS-ND | 23,48000 zł | Similar |
| GBPC3508 | onsemi | 120 | GBPC3508FS-ND | 23,74000 zł | Similar |
| GBPC5008-G | Comchip Technology | 132 | 641-1382-ND | 22,66000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 zł | 28,30 zł |
| 10 | 19,14300 zł | 191,43 zł |
| 100 | 13,96280 zł | 1 396,28 zł |
| 500 | 11,75678 zł | 5 878,39 zł |
| 1 000 | 11,04886 zł | 11 048,86 zł |
| 2 000 | 10,89269 zł | 21 785,38 zł |
| Unit Price without VAT: | 28,30000 zł |
|---|---|
| Unit Price with VAT: | 34,80900 zł |





