
KBPC3508-G | |
|---|---|
DigiKey Part Number | 641-2100-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3508-G |
Description | BRIDGE RECT 1PHASE 800V 35A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, KBPC |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,78000 zł | 44,78 zł |
| 50 | 25,20600 zł | 1 260,30 zł |
| 100 | 23,32300 zł | 2 332,30 zł |
| 500 | 20,02890 zł | 10 014,45 zł |
| 1 000 | 19,94689 zł | 19 946,89 zł |
| Unit Price without VAT: | 44,78000 zł |
|---|---|
| Unit Price with VAT: | 55,07940 zł |

