Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ23C9V1-E3-18 | |
|---|---|
DigiKey Part Number | DZ23C9V1-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C9V1-E3-18 |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 9.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 10 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 9.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C9V1-E3-08-ND | 0,32018 zł | Parametric Equivalent |
| DZ23C9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C9V1-G3-08-ND | 0,21475 zł | Parametric Equivalent |
| DZ23C9V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C9V1-G3-18-ND | 0,22654 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32482 zł | 3 248,20 zł |
| 20 000 | 0,29881 zł | 5 976,20 zł |
| 30 000 | 0,28555 zł | 8 566,50 zł |
| 50 000 | 0,27066 zł | 13 533,00 zł |
| 70 000 | 0,26184 zł | 18 328,80 zł |
| 100 000 | 0,25988 zł | 25 988,00 zł |
| Unit Price without VAT: | 0,32482 zł |
|---|---|
| Unit Price with VAT: | 0,39953 zł |


