DZ23C9V1-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32482 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21475 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22654 zł
Datasheet
Zener Diode Array 1 Pair Common Cathode 9.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C9V1-E3-08

DigiKey Part Number
DZ23C9V1-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C9V1-E3-08
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 9.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
10 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
9.1 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C9V1-E3-18Vishay General Semiconductor - Diodes Division0DZ23C9V1-E3-18-ND0,32482 złParametric Equivalent
DZ23C9V1-G3-08Vishay General Semiconductor - Diodes Division0DZ23C9V1-G3-08-ND0,21475 złParametric Equivalent
DZ23C9V1-G3-18Vishay General Semiconductor - Diodes Division0DZ23C9V1-G3-18-ND0,22654 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,32018 zł4 802,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,32018 zł
Unit Price with VAT:0,39382 zł