DZ23C5V1-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32294 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 086
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21475 zł
Datasheet
Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C5V1-G3-18

DigiKey Part Number
DZ23C5V1-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C5V1-G3-18
Description
DIODE ZENER ARRAY 5.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
60 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.1 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C5V1-E3-08Vishay General Semiconductor - Diodes Division0DZ23C5V1-E3-08-ND0,32294 złParametric Equivalent
DZ23C5V1-E3-18Vishay General Semiconductor - Diodes Division13 086DZ23C5V1-E3-18GICT-ND1,87000 złParametric Equivalent
DZ23C5V1-G3-08Vishay General Semiconductor - Diodes Division0DZ23C5V1-G3-08-ND0,21475 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22654 zł2 265,40 zł
20 0000,20708 zł4 141,60 zł
30 0000,20682 zł6 204,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,22654 zł
Unit Price with VAT:0,27864 zł